LOCTITE 5800 ACC 50ML EGFD | Loctite
One component silicon adhesive and sealant, 50 ml, bottle, liquid, red, LOCTITE 5800 ACC 50ML EGFD
Unit Price (€ / pc.)
48.9447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
587.34 € *
Price list
Quantity
Price per unit*
12 pcs.
48.9447 €
24 pcs.
47.7904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimethacrylate ester, 1948758, Loctite
Loctite 5800 is a single component, medium strength, anaerobic sealant which cures when confined in the absence of air between close fitting metal surfaces. Typical applications include sealing close fitting joints between rigid metal faces and flanges. Provides resistance to low pressures immediately after assembly of flanges.
Technical specifications
Version | Einkomponenten Silikon Klebe- und Dichtmasse | |
Contents | 50 ml | |
Container | Flasche | |
Consistency of the Material | flüssig | |
Colour | rot |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |