LOCTITE EA 3471 KT500G EN/DE | Loctite
2K epoxy repair compound, 500 g, can, LOCTITE EA 3471 KT500G EN/DE
Unit Price (€ / pc.)
80.6939 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.69 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6939 €
10 pcs.
76.6598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal repair, LOCTITE EA 3471, Loctite
LOCTITE EA 3471 is a 2-part, grey, non-sagging epoxy putty which is easy to apply with no need for heating or welding. Typical applications include repairing non-structural defects in castings, making jigs and fixtures, sealing vessels, tanks and valves, resurfacing worn air seals and filling cavitated areas. This product is typically used in applications with an operating range of -30 to +105°C.
Technical specifications
Version | Metallreparatur | |
Container | Dose | |
Contents | 500 g |
Download
Logistics
Country of origin | FR |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|