LOCTITE SI 5075 BK 4,27M EGFD | Loctite

Silicone tape, black, LOCTITE SI 5075 BK 4,27M EGFD

Order No.: 12L9779
EAN: 5010266006369
MPN:
LOCTITE SI 5075 BK 4,27M EGFD
1808110
Series: SI 5075
LOCTITE SI 5075 BK 4,27M EGFD Loctite Sealants, Potting Compounds Image 1
LOCTITE SI 5075 BK 4,27M EGFD Loctite Sealants, Potting Compounds Image 2
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
10 pcs.
21.0630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone tape, LOCTITE SI 5075, Loctite

LOCTITE SI 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50 kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. LOCTITE SI 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.

Technical specifications
Version Silikonband
Colour schwarz
Logistics
Country of origin US
Customs tariff number 39209928
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes