LOCTITE SI 5091 LC CR300ML | Loctite

1 component silicone adhesive/sealant, 300 ml, cartridge, liquid, transparent, LOCTITE SI 5091 LC CR300ML

Order No.: 12L9607
MPN:
LOCTITE SI 5091 LC CR300ML
2063890
Series: SI 5091
LOCTITE SI 5091 LC CR300ML Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pck.)
856.1693 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
856.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
856.1693 €

Transparent liquid adhesive, LOCTITE SI 5091 LC CR300ML, Loctite

LOCTITE SI 5091 LC CR300ML is a dual cure (UV light/humidity) transparent, silicone liquid adhesive that cures to a highly flexible elastomer. A great choice for elastic bonding, coating and sealing glass, metals, ceramics and plastics. You can expect a tack-free and fixture time of up to 30 seconds, and a service temperature of -76ºF to 356ºF (-60ºC to 180ºC).

Features

  • Highly flexible bond
  • Ideal for elastic bonding, sealing and leak-proofing
  • Transparent
  • Wide service temperature range
Technical specifications
Version 1-Komponenten Silikon-Klebe-/Dichtmasse
Contents 300 ml
Container Kartusche
Consistency of the Material flüssig
Colour transparent
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS05
Information on dangerous goods

Signalwort: Gefahr

Gefahrenhinweise:

  • H315 Verursacht Hautreizungen.
  • H318 Verursacht schwere Augenschäden.

Sicherheitshinweise:

  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P302+P352 BEI BERÜHRUNG MIT DER HAUT: Mit viel Wasser/…/waschen.
  • P305+P351+P338 BEI KONTAKT MIT DEN AUGEN: Einige Minuten lang behutsam mit Wasser spülen. Eventuell vorhandene Kontaktlinsen nach Möglichkeit entfernen. Weiter spülen.