LOCTITE SI 5134 BL CR310ML FR | Loctite
1 component silicone, 310 ml, cartridge, pasty, blue, LOCTITE SI 5134 BL CR310ML FR
Unit Price (€ / pc.)
175.406 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Single-component silicone, LOCTITE SI 5134 BL CR310ML FR, Loctite
LOCTITE SI 5134 BL CR310ML FR is a single-component silicone elastomer, curing at room temperature. It is particularly designed for use as a sealing gasket. It is mainly used for maintenance applications in the field of automotive or industrial gaskets. It replaces cut gaskets on casings, covers, manifolds, and inspection doors.
Technical specifications
Version | 1-Komponenten Silikon | |
Contents | 310 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | blau |
Download
Logistics
Country of origin | FR |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|