LOCTITE SI 5145 CQ/BN300ML | Loctite

Adhesive and sealant, 300 ml, cartridge, liquid, LOCTITE SI 5145 CQ/BN300ML

Order No.: 12L9932
EAN: 79340198036
MPN:
LOCTITE SI 5145 CQ/BN300ML
230079
Series: SI 5145
LOCTITE SI 5145 CQ/BN300ML Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
266.56 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.56 €

Adhesive and sealant, LOCTITE SI 5145, Loctite

LOCTITE SI 5145 is a 1-part, clear, neutral-curing industrial alkoxy silicone sealant/adhesive formulated specifically for bonding, sealing and coating electronic devices. The non-slumping nature of the product makes it ideal for reinforcing and strain relieving delicate components. It resists weathering, moisture, ozone and retains its properties through severe environments.

Technical specifications
Ausführung Kleb- und Dichtstoff
Behälter Kartusche
Inhalt 300 ml
Konsistenz des Materials flüssig
Logistics
Ursprungsland US
Zolltarifnummer 32141010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
GHS07
Gefahreninformationen

Signalwort: Achtung

Gefahrenhinweise:

  • H317 Kann allergische Hautreaktionen verursachen.

Sicherheitshinweise:

  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P333+P313 Bei Hautreizung oder -ausschlag: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.