LOCTITE SI 5300 RD CR310ML EGF | Loctite
1 component silicone adhesive/sealant, 310 ml, cartridge, pasty, red, LOCTITE SI 5300 RD CR310ML EGF
Unit Price (€ / pc.)
67.1874 € *
Available: 0 pcs.
Leadtime: 1 Week **
High-temperature silicone, LOCTITE SI 5300 RD CR310ML EGF, Loctite
LOCTITE SI 5300 RD CR310ML EGF is a red, thixotropic, room temperature curing silicone. It is generally used for sealing applications but can also be used for bonding and sealing under high thermal stress. It is suitable for applications up to a short-term peak temperature of 350 °C.
Technical specifications
Version | 1-Komponenten Silikon-Klebe-/Dichtmasse | |
Contents | 310 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | rot |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|