LOCTITE SI 5366 CL TB100G EGFD | Loctite
Adhesive and sealant, 100 g, tube, pasty, colorless, LOCTITE SI 5366 CL TB100G EGFD
Unit Price (€ / pc.)
15.1725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
12 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive and sealant, LOCTITE SI 5366, Loctite
LOCTITE SI 5366 is a 1-part, clear industrial acetoxy silicone sealant/adhesive, designed specifically to ensure perfect sealing as well as bonding and protection. Typical applications include sealing side windows in trains, sealing heat sources (ovens, heat exchangers, steam circuits, water heaters), providing protection/insulation of electrical boxes, bonding of HCR silicones and in general maintenance. It offers high elongation at break of 530%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adhesive and sealant | |
| Contents | 100 g | |
| Container | tube | |
| Consistency of the Material | pasty | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|