LOCTITE SI 5611 DC400ML EGFD | Loctite
2 component silicone adhesive/sealant, 400 ml, double cartridge, liquid, gray, LOCTITE SI 5611 DC400ML EGFD
Unit Price (€ / pc.)
176.4056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Self-leveling silicone potting compound, LOCTITE SI 5611 DC400ML EGFD, Loctite
LOCTITE SI 5611 DC400ML EGFD is a grey, 2-part, fast-cure, low viscosity, self-leveling silicone potting compound designed for applications that require a fast cure. It is neutral curing and non-corrosive. Typical applications include solar, lighting, switches, and electronic connectors. It is listed in UL's recognized component index with 94V-0 flammability rating in 6.8mm, 9.0mm thickness cross section.
Features
- Fast-cure
- Self-leveling
- Neutral curing and non-corrosive
Technical specifications
Version | 2-Komponenten Silikon-Klebe-/Dichtmasse | |
Contents | 400 ml | |
Container | Doppelkartusche | |
Consistency of the Material | flüssig | |
Colour | grau |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |