LOCTITE SI 5615 A HO17L M/L | Loctite
Adhesive and sealant, 17 l, pasty, LOCTITE SI 5615 A HO17L M/L
Unit Price (€ / pc.)
1,534.2908 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,534.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,534.2908 €
Adhesive and sealant, LOCTITE SI 5615 A/B, Loctite
LOCTITE SI 5615 is a black, 2-part, thixotropic, fast cure alkoxy silicone paste with excellent bond strength to glass, metals and Ceran. It has excellent hot strength up to +356 °F (+180 °C) with the ability to resist higher temperatures for short periods. Typical applications include sealing/bonding glass stove-top assemblies, weld and rivet reduction in high temperature applications.
Technical specifications
Version | Kleb- und Dichtstoff | |
Contents | 17 l | |
Consistency of the Material | pastös |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |