LOCTITE SI 5615 B HO17L M/L | Loctite
Adhesive and sealant, 17 l, pasty, white, LOCTITE SI 5615 B HO17L M/L
Unit Price (€ / pc.)
2,581.4432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,581.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,581.4432 €
Adhesive and sealant, LOCTITE SI 5616 A/B, Loctite
LOCTITE SI 5616 is a white, 2-part, thixotropic, fast-cure, carbon-free silicone paste with excellent bond strength to glass, metals and Ceran. It has excellent heat tolerance to +292 °F (+180 °C) and higher temperatures for short periods. Used for sealing/bonding glass stovetop assemblies, weld/rivet reduction in high temperature applications and other high temperature bonding applications.
Technical specifications
Version | Kleb- und Dichtstoff | |
Colour | weiß | |
Contents | 17 l | |
Consistency of the Material | pastös |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|