LOCTITE SI 5615 DC400ML EGFD | Loctite

Adhesive and sealant, 400 ml, cartridge, pasty, LOCTITE SI 5615 DC400ML EGFD

Order No.: 12L9842
EAN: 5010266436517
MPN:
LOCTITE SI 5615 DC400ML EGFD
2056422
Series: SI 5615
LOCTITE SI 5615 DC400ML EGFD Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
99.9957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.00 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9957 €
10 pcs.
94.9858 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive and sealant, LOCTITE SI 5615 A/B, Loctite

LOCTITE SI 5615 is a black, 2-part, thixotropic, fast cure alkoxy silicone paste with excellent bond strength to glass, metals and Ceran. It has excellent hot strength up to +356 °F (+180 °C) with the ability to resist higher temperatures for short periods. Typical applications include sealing/bonding glass stove-top assemblies, weld and rivet reduction in high temperature applications.

Technical specifications
Version Kleb- und Dichtstoff
Container Kartusche
Contents 400 ml
Consistency of the Material pastös
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H319 Verursacht schwere Augenreizung.

Sicherheitshinweise:

  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.