LOCTITE SI 5660 RC100ML EN/DE/EPI | Loctite

1 component silicone sealant, 100 ml, pressure can, pasty, gray, LOCTITE SI 5660 RC100ML EN/DE/EPI

Order No.: 12L9619
EAN: 4058093017883
MPN:
LOCTITE SI 5660 RC100ML EN/DE/EPI
2326228
Series: SI 5660
LOCTITE SI 5660 RC100ML EN/DE/EPI Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
42.8043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
256.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
42.8043 €

Moisture curing silicone, LOCTITE SI 5660 RC100ML EN/DE/EPI, Loctite

LOCTITE SI 5660 RC100ML EN/DE/EPI is a moisture curing silicone. The thixotropic nature of this product reduces the migration of liquid product after application to the substrate. It has been designed specially for gasketing applications where good resistance against oils and coolants is required. Typical applications include transmissions and cast metal housings.

Features

  • Flat gasket for flexible flanges
  • Oil resistant
  • Excellent glycol resistance
  • Health protection and occupational safety
Technical specifications
Version 1-Komponenten Silikon Dichtstoff
Contents 100 ml
Container Druckdose
Consistency of the Material pastös
Colour grau
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H229 Behälter steht unter Druck: Kann bei Erwärmung bersten.

Sicherheitshinweise:

  • P210 Von Hitze, heißen Oberflächen, Funken, offenen Flammen und anderen Zündquellen fernhalten. Nicht rauchen.
  • P251 Nicht durchstechen oder verbrennen, auch nicht nach Gebrauch.
  • P410+P412 Vor Sonnenbestrahlung schützen und nicht Temperaturen über 50 °C/122 °F aussetzen.