LOCTITE SI 5699 GY TB80ML EGFD | Loctite
1 component silicone sealant, 80 ml, tube, pasty, gray, LOCTITE SI 5699 GY TB80ML EGFD
Unit Price (€ / pc.)
39.0082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Silicone sealant, LOCTITE SI 5699 GY TB80ML EGFD, Loctite
LOCTITE SI 5699 GY TB80ML EGFD is a flexible, form-in-place, room temperature vulcanizing (RTV) silicone sealant, which cures at room temperature on exposure to moisture in the air to form a tough rubber gasket. It is tack-free after just 10 minutes, and can be used on flexible, machined or cast surfaces, metal or plastic. Great for flange sealing and rigid flange sealing on, for example, transmissions and cast metal housings. Perfect for when water-glycol resistance is required.
Features
- Highly flexible sealing for all types of flanges
- Tack-free after 30min
- Registered to NSF Category P1
- Oil and water-glycol resistant
- For corrosion-sensitive electrical assemblies
Technical specifications
Version | 1-Komponenten Silikon Dichtstoff | |
Contents | 80 ml | |
Container | Tube | |
Consistency of the Material | pastös | |
Colour | grau |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|