LOCTITE SI 5710 DC400ML EGFD | Loctite
Filling mass, 400 ml, double cartridge, liquid, transparent, LOCTITE SI 5710 DC400ML EGFD
Unit Price (€ / pc.)
229.4082 € *
Standard delivery time from the manufacturer is: 1 Week
Two-part silicone, LOCTITE SI 5710 DC400ML EGFD, Loctite
LOCTITE SI 5710 DC400ML EGFD is an ultra-clear, two-part silicone that cures at room temperature and can be accelerated by heat. Thanks to polyaddition technology, the product releases no by-products, has low shrinkage, is non-corrosive, and is health and safety friendly. LOCTITE SI 5710 DC400ML EGFD provides high transparency with a high transmission rate and is used for potting applications in the lighting, electrical, and optical industries for LED channels or lenses, optical sensors, or coating processes.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | potting compound | |
Contents | 400 ml | |
Container | double cartridge | |
Consistency of the Material | liquid | |
Colour | transparent |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39100000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Supplemental Hazard |