LOCTITE SI 5926 BL TB100ML EN/DE | Loctite

Surface sealing, 100 ml, tube, pasty, blue, LOCTITE SI 5926 BL TB100ML EN/DE

Order No.: 12L9818
EAN: 4058093010075
MPN:
LOCTITE SI 5926 BL TB100ML EN/DE
2064457
Series: SI 5926
LOCTITE SI 5926 BL TB100ML EN/DE Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
24.0737 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
24.07 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0737 €
12 pcs.
22.8718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface sealing, LOCTITE SI 5926, Loctite

LOCTITE SI 5926 is a multi-purpose flexible silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. This product resists aging, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps, and thermostat housings. This product is typically used in applications with an operating temperature range of -54 °C to 204 °C.

Features

  • Multi-purpose flexible silicone sealant. Can be used on metal, plastic and painted parts
  • Resists vibration, thermal expansion and contraction
Technical specifications
Version Flächendichtung
Contents 100 ml
Container Tube
Consistency of the Material pastös
Colour blau
Logistics
Country of origin BE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH212 Achtung! Bei der Verwendung kann gefährlicher lungengängiger Staub entstehen. Staub nicht einatmen.
  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.