LOCTITE SI 5927 RD CR315ML EGF | Loctite
1 component silicone adhesive/sealant, 315 ml, cartridge, pasty, red, LOCTITE SI 5927 RD CR315ML EGF
Unit Price (€ / pc.)
73.3873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acetoxy silicone, LOCTITE SI 5927 RD CR315ML EGF, Loctite
LOCTITE SI 5927 RD CR315ML EGF is a red, thixotropic, acetoxy silicone paste used for gasketing and sealing applications in plant maintenance and small to large OEMs. It is specially formulated to meet the low silicone volatiles requirements of the automotive industry for +315 °C flange sealants. It has been designed to give outstanding performance in typical automotive gasketing applications.
Technical specifications
Version | 1-Komponenten Silikon-Klebe-/Dichtmasse | |
Contents | 315 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | rot |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |