LOCTITE SI 5940 BK CR310ML ML | Loctite

1 component silicone, 310 ml, cartridge, pasty, black, LOCTITE SI 5940 BK CR310ML ML

Order No.: 12L9621
EAN: 4058093026212
MPN:
LOCTITE SI 5940 BK CR310ML ML
2064411
Series: SI 5940
LOCTITE SI 5940 BK CR310ML ML Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
79.8728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
958.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
79.8728 €

Acetoxy silicone, LOCTITE SI 5940 BK CR310ML ML, Loctite

LOCTITE SI 5940 BK CR310ML ML is a black, multi-substrate, acetoxy silicone compound primarily used as a general-purpose sealing and bonding agent, space-filling rubber adhesive or FIPG (form-in-place gasket). It cures when exposed to moisture in the air to form a tough, flexible, waterproof, oil-resistant silicone rubber bond. It’s solvent-free and offers excellent resistance to aging, shrinkage, cracking and discoloring. LOCTITE SI 5940 adheres to an array of materials, including clean metal, glass, most non-oily woods, silicone resin, vulcanized silicone rubber, ceramic, natural and synthetic fiber and many painted and plastic surfaces. Though typically used in applications with an operating range of -50 °C to 200 °C, it can short-term handle temperatures up to 220 °C.

Technical specifications
Filter Property Value
Version 1 component silicone
Contents 310 ml
Container cartridge
Consistency of the Material pasty
Colour black
Logistics
Property Value
Country of origin BE
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH211 Warning! Hazardous respirable droplets may be formed when sprayed. Do not breathe spray or mist.
  • EUH210 Safety data sheet available on request