LOCTITE SI 5970 BK HO20L M/L | Loctite

Surface sealing, 20 l, pasty, black, LOCTITE SI 5970 BK HO20L M/L

Order No.: 12L9835
EAN: 5010266007342
MPN:
LOCTITE SI 5970 BK HO20L M/L
382917
Series: SI 5970
LOCTITE SI 5970 BK HO20L M/L Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
2,500.5232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,500.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,500.5232 €

Surface sealant, LOCTITE SI 5970, Loctite

LOCTITE SI 5970 is a silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The product is designed primarily for flexible flange sealing. It is ideally used where high vibration or flexing occurs. It is tack-free after just 25 min. The product can be used on machined or cast surfaces, metal, plastic or painted parts.

Features

  • Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
  • Can be used with plastic and painted parts
Technical specifications
Version Flächendichtung
Colour schwarz
Contents 20 l
Consistency of the Material pastös
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.
  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.