LOCTITE SI 5980 BK CR300ML ML | Loctite
Surface sealing, 300 ml, cartridge, pasty, black, LOCTITE SI 5980 BK CR300ML ML
Surface sealant, LOCTITE SI 5980, Loctite
LOCTITE SI 5980 is a flange sealant designed especially for gasketing applications. It withstands in-line, low-pressure tests carried out after assembly of the flanges. Typical applications include stamped sheet metal covers (timing gear covers and oil sumps) where good oil resistance and the ability to withstand high joint movement is required. The product has leading health and safety features.
Features
- Good glycol resistance
- Black color
Version | Flächendichtung | |
Container | Kartusche | |
Colour | schwarz | |
Contents | 300 ml | |
Consistency of the Material | pastös |
Country of origin | IT |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Information on dangerous goods | Ergänzende |