LOCTITE SI 5980 BK TB100ML EGFD | Loctite
Surface sealing, 100 ml, tube, pasty, black, LOCTITE SI 5980 BK TB100ML EGFD
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
12 pcs.
23.2764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface sealing, LOCTITE SI 5980, Loctite
LOCTITE SI 5980 is a flange sealant designed especially for gasketing applications. It withstands in-line, low-pressure tests carried out after assembly of the flanges. Typical applications include stamped sheet metal covers (timing gear covers and oil sumps) where good oil resistance and the ability to withstand high joint movement is required. The product has leading health and safety features.
Features
- Good glycol resistance
- Black color
Technical specifications
Version | Flächendichtung | |
Contents | 100 ml | |
Container | Tube | |
Consistency of the Material | pastös | |
Colour | schwarz |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |