LOCTITE SI 5990 CO CR300ML ML | Loctite

1 component silicone sealant, 300 ml, cartridge, pasty, orange, LOCTITE SI 5990 CO CR300ML ML

Order No.: 12L9606
EAN: 4058093001431
MPN:
LOCTITE SI 5990 CO CR300ML ML
2064072
Series: SI 5990
LOCTITE SI 5990 CO CR300ML ML Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
83.9902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,007.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
83.9902 €

Moisture-curing gasketing sealant, LOCTITE SI 5990 CO CR300ML ML, Loctite

LOCTITE SI 5990 CO CR300ML ML is a non-corrosive, oil-resistant, moisture-curing gasketing sealant, ideal for copper and applications involving large gaps. It can also be used for electrical insulating applications and is compatible with various surfaces, including metals and plastics. LOCTITE® SI 5690 cures when exposed to moisture in the air to form a rigid rubber gasket. Its thixotropic nature makes it easy to apply and reduces sealant migration after application. LOCTITE® SI 5690 is label-free and offers excellent adhesive strength, even at temperatures up to 350°C

Features

  • Thixotropic for ease of application
  • Moisture-curing
  • Room temperature vulcanizing (RTV) curing
  • Non-corrosive
Technical specifications
Version 1-Komponenten Silikon Dichtstoff
Contents 300 ml
Container Kartusche
Consistency of the Material pastös
Colour orange
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.