LOCTITE SI 5990 CO TB100ML EGFD | Loctite
1 component silicone sealant, 100 ml, tube, pasty, orange, LOCTITE SI 5990 CO TB100ML EGFD
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Moisture-curing gasketing sealant, LOCTITE SI 5990 CO TB100ML EGFD, Loctite
LOCTITE SI 5990 CO TB100ML EGFD is a non-corrosive, oil-resistant, moisture-curing gasketing sealant, ideal for copper and applications involving large gaps. It can also be used for electrical insulating applications and is compatible with various surfaces, including metals and plastics. LOCTITE® SI 5690 cures when exposed to moisture in the air to form a rigid rubber gasket. Its thixotropic nature makes it easy to apply and reduces sealant migration after application. LOCTITE® SI 5690 is label-free and offers excellent adhesive strength, even at temperatures up to 350°C
Features
- Thixotropic for ease of application
- Moisture-curing
- Room temperature vulcanizing (RTV) curing
- Non-corrosive
Technical specifications
Version | 1-Komponenten Silikon Dichtstoff | |
Contents | 100 ml | |
Container | Tube | |
Consistency of the Material | pastös | |
Colour | orange |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |