LOCTITE SI 5990 TB40ML EGFD | Loctite

1 component silicone sealant, 40 ml, tube, pasty, orange, LOCTITE SI 5990 TB40ML EGFD

Order No.: 12L9620
EAN: 5010266005270
MPN:
LOCTITE SI 5990 TB40ML EGFD
1716588
Series: SI 5990
LOCTITE SI 5990 TB40ML EGFD Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
254.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
21.1701 €

Moisture-curing gasketing sealant, LOCTITE SI 5990 TB40ML EGFD, Loctite

LOCTITE SI 5990 TB40ML EGFD is a non-corrosive, oil-resistant, moisture-curing gasketing sealant, ideal for copper and applications involving large gaps. It can also be used for electrical insulating applications and is compatible with various surfaces, including metals and plastics. LOCTITE® SI 5690 cures when exposed to moisture in the air to form a rigid rubber gasket. Its thixotropic nature makes it easy to apply and reduces sealant migration after application. LOCTITE® SI 5690 is label-free and offers excellent adhesive strength, even at temperatures up to 350°C

Features

  • Thixotropic for ease of application
  • Moisture-curing
  • Room temperature vulcanizing (RTV) curing
  • Non-corrosive
Technical specifications
Filter Property Value
Version 1 component silicone sealant
Contents 40 ml
Container tube
Consistency of the Material pasty
Colour orange
Logistics
Property Value
Customs tariff number 32141010
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request