LOCTITE 222 BO 250ML EGFD | Loctite

Threadlocker, 250 ml, purple, low strength, LOCTITE 222 BO 250ML EGFD

Order No.: 12L9781
EAN: 5010266222721
MPN:
LOCTITE 222 BO 250ML EGFD
142486
Series: 222
LOCTITE 222 BO 250ML EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
238.4284 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
238.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.4284 €

Thread locking adhesive, LOCTITE 222, Loctite

LOCTITE 222 is a low-strength threadlocker that allows the adjustment of screws including countersunk head screws and set screws. Good on low-strength metals which could fracture during disassembly, e.g. aluminum or brass. The product works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. t is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids.

Features

  • Ideal for low-strength threadlocking of adjusting screws, countersunk head screws and set screws
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Especially suited to small thread sizes
  • Permits disassembly with hand tools
Technical specifications
Contents 250 ml
Strenght niedrig
Viscosity niedrig
Colour violett
Usage Schraubensicherung
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H319 Verursacht schwere Augenreizung.
  • H335 Kann die Atemwege reizen.

Sicherheitshinweise:

  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P501 Inhalt/Behälter ... zuführen.
  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.

Ergänzende
Gefahreninformationen:

  • EUH202 Cyanacrylat. Gefahr. Klebt innerhalb von Sekunden Haut und Augenlider zusammen. Darf nicht in die Hände von Kindern gelangen.