LOCTITE 2400 BC5ML EGFD | Loctite
Threadlocker, 5 ml, blue, medium strength, LOCTITE 2400 BC5ML EGFD
Adhesive, 2400 BC5ML EGFD, LOCTITE
Threadlocking adhesive - medium strength. No labelling. Suitable for all metal threaded assemblies.
LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
Features
- Permits regular disassembly
- WRAS approval
Anwendung | Gewindesicherung | |
Farbe | blau | |
Festigkeit | mittel | |
Inhalt | 5 ml | |
Viskosität | mittel |
Ursprungsland | IE |
Zolltarifnummer | 35061000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |