LOCTITE 2400 BO 250ML EGFD | Loctite
Threadlocker, 250 ml, blue, medium strength, LOCTITE 2400 BO 250ML EGFD
Unit Price (€ / pc.)
262.9305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
262.93 € *
Price list
Quantity
Price per unit*
1 pcs.
262.9305 €
2 pcs.
257.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 2400 BO 250ML EGFD, LOCTITE
Threadlocking adhesive - medium strength. No labelling. Suitable for all metal threaded assemblies.
LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
Features
- Prevents loosening on vibrating assemblies
- Permits regular disassembly
- WRAS approval
Technical specifications
Contents | 250 ml | |
Strenght | mittel | |
Viscosity | mittel | |
Colour | blau | |
Usage | Gewindesicherung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |