LOCTITE 242 BO 50ML EGFD | Loctite
Threadlocker, 50 ml, blue, medium strength, LOCTITE 242 BO 50ML EGFD
Unit Price (€ / pc.)
66.6638 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
66.66 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6638 €
12 pcs.
63.3199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread locking adhesive, LOCTITE 242, Loctite
LOCTITE 242 is a medium strength, medium viscosity, methacrylate-based anaerobic threadlocking adhesive offering general purpose qualities. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.
Features
- Medium strength
- Medium viscosity
- Quick fixture time
- Thixotropic to reduce adhesive migration
Technical specifications
Contents | 50 ml | |
Strenght | mittel | |
Viscosity | mittel | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|