LOCTITE 248 19G STICK | Loctite
Threadlocker, 19 g, blue, medium strength, LOCTITE 248 19G STICK
Unit Price (€ / pc.)
37.4493 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
37.45 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4493 €
5 pcs.
35.2002 €
15 pcs.
33.8555 €
50 pcs.
32.3561 €
150 pcs.
31.0114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 248 19G STICK, LOCTITE
LOCTITE 248 is a blue, medium strength threadlocking adhesive in a non-drip, easy-to-apply stick form. It is suitable for all metal threaded assemblies.
LOCTITE 248 is a general purpose threadlocker with medium bond strength. The product works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces.
Features
- Prevents loosening on vibrating assemblies
- Proven to tolerate minor contamination by industrial oils
- Permits disassembly with hand tools
Technical specifications
Contents | 19 g | |
Strenght | mittel | |
Viscosity | mittel | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|