LOCTITE 248 9G STICK | Loctite
Threadlocker, 9 g, blue, medium strength, LOCTITE 248 9G STICK
Unit Price (€ / pc.)
21.2058 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
10 pcs.
18.6592 €
50 pcs.
17.3740 €
150 pcs.
16.6243 €
500 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 248 9G STICK, LOCTITE
LOCTITE 248 is a blue, medium strength threadlocking adhesive in a non-drip, easy-to-apply stick form. It is suitable for all metal threaded assemblies.
LOCTITE 248 is a general purpose threadlocker with medium bond strength. This threadlocker secures and seals bolts, nuts and studs. It is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids.
Features
- Prevents loosening on vibrating assemblies
- Works on all metals, including passive substrates
- Permits disassembly with hand tools
Technical specifications
Contents | 9 g | |
Strenght | mittel | |
Viscosity | niedrig | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|