LOCTITE 268 19G EGFD | Loctite

Threadlocker, 19 g, red, high strength, LOCTITE 268 19G EGFD

Order No.: 12L9849
EAN: 5010266007113
MPN:
LOCTITE 268 19G EGFD
1709314
Series: 268
LOCTITE 268 19G EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
27.0249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
405.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
27.0249 €

Thread locking adhesive, LOCTITE 268, Loctite

LOCTITE 268 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It is available in a stick format and easy and effective in overhead applications. The product works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. It tolerates slight contamination by industrial oils, corrosion prevention oils and cutting fluids.

Features

  • Convenient stick format prevents dripping
  • High bond strength
  • Prevents loosening on vibrating assemblies, e.g., pumps, gear boxes, or presses
  • Works on all metals, including passive substrates (e.g., stainless steel, aluminum, plated surfaces) without primer
  • Suitable for use on most oil-coated, “as-received” fasteners without cleaning
  • Can be disassembled by heating to 300°C
Technical specifications
Filter Property Value
Contents 19 g
Strenght high
Colour red
Usage threadlocker
Logistics
Property Value
Country of origin US
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...