LOCTITE 270 BIB 2L EGFD | Loctite
Threadlocker, 2 l, green, high strength, LOCTITE 270 BIB 2L EGFD
Unit Price (€ / pc.)
1,170.841 € *
Available: 0 pcs.
Leadtime: On Request **
Thread locking adhesive, LOCTITE 270, Loctite
LOCTITE 270 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids. Can be disassembled by heating to 300°C.
Features
- High-strength general threadlocker for maximum efficacy
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids
- Works on all metals, including passive substrates (e.g. stainless steel, aluminum, plated surfaces)
- Permits disassembly with hand tools
- Can be disassembled by heating to 300°C
Technical specifications
Contents | 2 l | |
Strenght | hoch | |
Viscosity | niedrig | |
Colour | grün | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|