LOCTITE 2700 BC5ML EGFD | Loctite

Threadlocker, 5 ml, green, high strength, LOCTITE 2700 BC5ML EGFD

Order No.: 12L575
EAN: 5010266010502
MPN:
LOCTITE 2700 BC5ML EGFD
1960972
Series: 2700
LOCTITE 2700 BC5ML EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.09 € *
Price list
Quantity
Price per unit*
12 pcs.
10.5077 €
24 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, 2700 BC5ML EGFD, LOCTITE

LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

Features

  • Can be disassembled by heating to 300 C
  • WRAS approval
Technical specifications
Contents 5 ml
Strenght hoch
Viscosity niedrig
Colour grün
Usage Gewindesicherung
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes