LOCTITE 2700 BO 250ML EGFD | Loctite

Threadlocker, 250 ml, green, high strength, LOCTITE 2700 BO 250ML EGFD

Order No.: 12L573
EAN: 5010266009858
MPN:
LOCTITE 2700 BO 250ML EGFD
1948765
Series: 2700
LOCTITE 2700 BO 250ML EGFD Loctite Threadlockers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
262.9424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
262.94 € *
Price list
Quantity
Price per unit*
1 pcs.
262.9424 €
2 pcs.
257.6826 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, 2700 BO 250ML EGFD, LOCTITE

LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

Features

  • Can be disassembled by heating to 300 C
  • WRAS approval
Technical specifications
Filter Property Value
Contents 250 ml
Strenght high
Viscosity low
Colour green
Usage thread lock
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant