LOCTITE 2701 BC5ML DE/ES | Loctite
Threadlocker, 5 ml, green, high strength, LOCTITE 2701 BC5ML DE/ES
Unit Price (€ / pc.)
8.5442 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
12 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread locking adhesive, LOCTITE 2701, Loctite
LOCTITE 2701 is a green, low viscosity, methacrylate-based threadlocking adhesive with high strength, especially for chromated surfaces. Steel fixture time of 10 min, brass 4 min and stainless steel 25 min. Tolerates slight contaminations of industrial oils. Suitable for all metal fasteners. Fluoresces under UV light.
Features
- Low viscosity
- Fluoresces to allow quality control and inspection
- High strength, especially for chromated surfaces
- Prevents unwanted movement, loosening, leaks and corrosion
- Resists vibration
- Seals threads - allows through-hole tapping
Technical specifications
Contents | 5 ml | |
Strenght | hoch | |
Viscosity | niedrig | |
Colour | grün | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|