LOCTITE 272 BO 50ML EGFD | Loctite
Threadlocker, 50 ml, red, high strength, LOCTITE 272 BO 50ML EGFD
Unit Price (€ / pc.)
65.7951 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
65.80 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7951 €
10 pcs.
62.4988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread locking adhesive, LOCTITE 272, Loctite
LOCTITE 272 is a red, medium viscosity, methacrylate-based threadlocking adhesive with high strength. With a fixture time on steel of 10 min, brass 5 min and stainless steel 15 min, it is ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners. It has a breakaway torque on M10 bolts of 23 Nm.
Features
- Medium viscosity
- High temperature resistant
- Resists vibration
- Seals threads - allows through-hole tapping
- High strength
- Breakaway torque on M10 bolts of 23 Nm
Technical specifications
Contents | 50 ml | |
Strenght | hoch | |
Viscosity | mittel | |
Colour | rot | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|