LOCTITE 278 BO 250ML EGFD | Loctite
Threadlocker, 250 ml, green, high strength, LOCTITE 278 BO 250ML EGFD
Unit Price (€ / pc.)
260.2768 € *
Available: 0 pcs.
Leadtime: On Request **
Thread locking adhesive, LOCTITE 278, Loctite
LOCTITE 278 is a green, high strength, medium viscosity, methacrylate-based threadlocking adhesive. It has a fixture time on steel of 20 min, brass 20 min and stainless steel 60 min. Can tolerate slight contaminations of industrial oils. High temperature resistance.
Features
- Medium viscosity
- Breakaway torque on M10 bolts of 42 Nm
- Resists vibration
- Prevents unwanted movement, loosening, leaks and corrosion
- High temperature resistance
- High strength
Technical specifications
Anwendung | Schraubensicherung | |
Farbe | grün | |
Festigkeit | hoch | |
Inhalt | 250 ml | |
Viskosität | mittel |
Download
Logistics
Ursprungsland | IE |
Zolltarifnummer | 35061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|