LOCTITE 290 BIB 2L EN/DE | Loctite

Threadlocker, 2 l, green, medium strength, LOCTITE 290 BIB 2L EN/DE

Order No.: 12L9845
EAN: 5010266336602
MPN:
LOCTITE 290 BIB 2L EN/DE
268406
Series: 290
Loctite
LOCTITE 290 BIB 2L EN/DE Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
1,430.2610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,430.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,430.2610 €

Thread locking adhesive, LOCTITE 290, Loctite

LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.

Features

  • Ideal for locking preassembled fasteners, e.g. instrumentation fasteners, electrical connectors and set screws
  • Works on metal only
  • Requires heat for disassembly
Technical specifications
Usage threadlocker
Colour green
Strenght medium
Contents 2 l
Viscosity low
Logistics
Country of origin IE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P337+P313 If eye irritation persists: Get medical advice/attention.