LOCTITE 290 BO 250ML EGFD | Loctite
Threadlocker, 250 ml, green, medium strength, LOCTITE 290 BO 250ML EGFD
Unit Price (€ / pc.)
258.3966 € *
Available: 0 pcs.
Leadtime: On Request **
Thread locking adhesive, LOCTITE 290, Loctite
LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.
Features
- Ideal for locking preassembled fasteners, e.g. instrumentation fasteners, electrical connectors and set screws
- Works on metal only
- Requires heat for disassembly
Technical specifications
Contents | 250 ml | |
Strenght | mittel | |
Viscosity | niedrig | |
Colour | grün | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|