LOCTITE 511 BIB 2L EGFD | Loctite

Thread seal, 2 l, white, low strength, LOCTITE 511 BIB 2L EGFD

Order No.: 12L9826
EAN: 5010266340227
MPN:
LOCTITE 511 BIB 2L EGFD
275022
Series: 511
Loctite
LOCTITE 511 BIB 2L EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
835.3205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
835.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
835.3205 €

Anaerobic thread sealant, LOCTITE 511, Loctite

LOCTITE 511 is a white to off-white, low strength, general purpose, thixotropic methacrylate thread sealant. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3”. It is suitable for all metal fittings and its breakaway torque rating is 6 Nm. Viscosity is 9,000 - 22,000 mPa·s and service temperature -55 to +150ºC.

Features

  • Doesn’t creep, shrink or block systems
  • Provides an instant low pressure seal
  • Single component - clean and easy to apply
  • Thixotropic, medium to high viscosity
Technical specifications
Usage thread seal
Colour white
Strenght low
Contents 2 l
Logistics
Country of origin IE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.