LOCTITE 5400 TTL250ML EGFD | Loctite

Threadlocker, 250 ml, dark orange, medium strength, LOCTITE 5400 TTL250ML EGFD

Order No.: 12L583
EAN: 5010266010137
MPN:
LOCTITE 5400 TTL250ML EGFD
1953598
Series: 5400
LOCTITE 5400 TTL250ML EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
166.3025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.30 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3025 €
2 pcs.
162.9824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, 5400 TTL250ML EGFD, LOCTITE

LOCTITE 5400 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. It ensures an instant, low-pressure seal for metal pipes and fittings at low temperatures. Will not creep, shrink or block systems by shredding. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

Features

  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • General purpose liquid thread sealant for sealing metal threads
Technical specifications
Anwendung Gewindesicherung
Farbe dunkelorange
Festigkeit mittel
Inhalt 250 ml
Viskosität hoch
Logistics
Ursprungsland IE
Zolltarifnummer 35061000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes