LOCTITE 572 TTL 250ML EGFD | Loctite
Thread seal, 250 ml, white, medium strength, LOCTITE 572 TTL 250ML EGFD
Unit Price (€ / pc.)
141.6814 € *
Available: 1 pcs.
Leadtime: On Request **
Anaerobic thread sealant, LOCTITE 572, Loctite
LOCTITE 572 is a white to off-white, medium strength, methacrylate-based thread sealant for metal pipes and fittings. Suitable for coarse threads, it offers a breakaway torque of 7 Nm. Slow curing attributes allow users to adjust the alignment of fittings. Suitable for thread sizes up to M80, it is thixotropic to reduce migration after application.
Features
- Slow curing to allow fittings adjustment
- Designed for metal pipes and fittings
- Suitable for coarse threads
- Medium strength
Technical specifications
Contents | 250 ml | |
Strenght | mittel | |
Viscosity | hoch | |
Colour | weiß | |
Usage | Gewindedichtung |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|