LOCTITE 572 TTL 50ML EGFD | Loctite

Thread seal, 50 ml, white, medium strength, LOCTITE 572 TTL 50ML EGFD

Order No.: 12L9727
EAN: 5010266572321
MPN:
LOCTITE 572 TTL 50ML EGFD
142611
Series: 572
LOCTITE 572 TTL 50ML EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
34.7837 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
34.78 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7837 €
12 pcs.
33.0344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anaerobic thread sealant, LOCTITE 572, Loctite

LOCTITE 572 is a white to off-white, medium strength, methacrylate-based thread sealant for metal pipes and fittings. Suitable for coarse threads, it offers a breakaway torque of 7 Nm. Slow curing attributes allow users to adjust the alignment of fittings. Suitable for thread sizes up to M80, it is thixotropic to reduce migration after application.

Features

  • Slow curing to allow fittings adjustment
  • Designed for metal pipes and fittings
  • Suitable for coarse threads
  • Medium strength
Technical specifications
Usage Gewindedichtung
Colour weiß
Strenght mittel
Contents 50 ml
Viscosity hoch
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H319 Verursacht schwere Augenreizung.

Sicherheitshinweise:

  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P501 Inhalt/Behälter ... zuführen.
  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.