LOCTITE 7400 20ML | Loctite
Threadlocker, 20 ml, red, high strength, LOCTITE 7400 20ML
Order No.: 12L7245
EAN: 5390331240530
MPN:
LOCTITE 7400 20ML
135351
As an alternative, we recommend the following item:

Sealing compound, 20 ml, red, high strength, LOCTITE LOCTITE SF 7400
Order No.: 12L7246
Manufacturer: Loctite
per pc. 52.6575 € *
*incl. VAT plus shipping costs
Adhesive, 7400 20ML, LOCTITE
LOCTITE SF 7400 is a dark-red, solvent-based marking ink for use on electronic equipment. It is ideal for tamper-proofing adjustment points or marking components to indicate they have been set or tested. The product dries quickly and has excellent adhesion to a range of substrates. It has a service temperature range of -35 to +145 °C.
Features
- Formulated for electronic applications
- Provides clear visual indication
Technical specifications
Contents | 20 ml | |
Strenght | hoch | |
Viscosity | mittel | |
Colour | rot | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | NL |
Customs tariff number | 32089099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |