Unit Price (€ / pc.)
30.9757 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | USB-A Stecker 3.0 | |
Connection (2) | IDE/SATA | |
Data transmission rate | 5000000000 mb/s | |
Harddisk | 2,5/3,5 Zoll | |
Length | 60 mm | |
Width | 40 mm | |
Height | 10 mm | |
Colour | schwarz |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |