CV0045A | LogiLink
Mini DisplayPort 1.2 to HDMI + DVI + DP converter
Unit Price (€ / pc.)
22.1697 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
5 pcs.
20.8369 €
40 pcs.
18.7068 €
80 pcs.
18.1832 €
160 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini DisplayPort 1.2, CV0045A, LogiLink
The 3-in-1 Mini DisplayPort to HDMI/DVI/DisplayPort adapter from LogiLink allows you to use HDMI/DVI/DisplayPort devices with the Mini DisplayPort of your notebook or PC. Supported by the DVI-I standard the maximum HDMI resolution up to 1080p can be transferred. The power supply is provided by the Mini DisplayPort. It is ideal for the operation of e.g. beamer, TFT, plasma or LCD TV with HDMI/DVI/DisplayPort connection to a Macbook or Macbook Pro from Apple.
Features
- One output can be used at the same time
- Compatible with DisplayPort 1.2 Standard
- Compatible with DVI 1.0 standard
- Compatible with HDMI 1.4 standard
Technical Data
- Color: white
- Connection: Mini DisplayPort connector
- Output: DVI, DisplayPort and HDMI jack
Technical specifications
Connection (1) | Mini DisplayPort 1.2 | |
Connection (2) | HDMI/DVI/DP Converter | |
Width | 60 mm | |
Data transmission rate | 5400000000 mb/s | |
Colour | weiß | |
Height | 15 mm | |
Length | 60 mm |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |