CV0059B | LogiLink
DisplayPort 1.2 to VGA Adapter
Unit Price (€ / pc.)
19.3613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection (1) | DisplayPort 1.2 | |
Connection (2) | VGA | |
Width | 45 mm | |
Data transmission rate | 5180000000 mb/s | |
Colour | weiß | |
Height | 15 mm | |
Length | 246 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |