Unit Price (€ / pc.)
15.0773 € *
Available: 6 pcs.
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.2685 €
50 pcs.
12.3641 €
350 pcs.
11.1027 €
700 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort, CV0100, LogiLink
The DisplayPort 1.2 to HDMI adapter from LogiLink enables the connection of HDMI devices to the DisplayPort. Thanks to the 4K technology Ultra HD resolutions are possible.
Technical Data
- Supported: DisplayPort 1.2a, HDMI 1.4
- Resolution: Up to 4K (Ultra HD), 3D
- Connection 1: DisplayPort (connector)
- Height: HDMI (Buchse)
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | white | |
Data transmission rate | 8160000000 mb/s | |
Length | 62 mm | |
Height | 12 mm | |
Width | 22 mm | |
Connection (1) | DisplayPort 1.2 | |
Connection (2) | HDMI |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Original Packaging | Carton with 350 pieces |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |