Unit Price (€ / pc.)
17.9809 € *
Available: 51 pcs.
Next delivery: 20 pcs. on 2025-05-08
Leadtime: 7 Weeks **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8270 €
140 pcs.
13.8754 €
280 pcs.
13.3399 €
560 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 to Fast Ethernet RJ45 Adapter, UA0144B, LogiLink
This compact adapter allows from Logilink operation of devices with 10 or 100 Mbps network connection to a USB 2.0 port. Ideal as a second network card, or for computers or laptops that do not have a network card. The adapter has an automatic speed detection and display via LED status on the network as well as at the USB port.
Technical specifications
Connection (1) | USB-A Stecker 2.0 | |
Connection (2) | RJ45 | |
Width | 23 mm | |
Data transmission rate | 100000000 mb/s | |
Colour | weiß | |
Height | 18 mm | |
Length | 67 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Original Packaging | Karton mit 140 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |