UA0184A | LogiLink

ETHERNET ADAPTER UA0184A

Order No.: 10M1858
EAN: 4052792013450
MPN:
UA0184A
Series: UA
UA0184A LogiLink Adapters
Image may differ
Unit Price (€ / pc.)
24.2760 € *
Available: 15 pcs.
Next delivery: 10 pcs. on 2025-12-19
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
5 pcs.
22.8242 €
15 pcs.
21.9436 €
140 pcs.
19.5874 €
280 pcs.
19.0043 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, UA0184A, LogiLink

The USB 3.0 adapter from LogiLink to connect USB devices. Transfer your data with a maximum data transfer rate of up to 1000 Mbit/s. Supports jumbo packets up to 9 KB.

Technical Data

  • Chipset: AX88179A
  • Connection 1: USB A Plug
  • Connection 2: RJ 45 Socket
  • Ethernet: IEEE 802.3, 802.3u, and 802.3ab (10Base-T, 100Base-TX, and 1000Base-T)
Technical specifications
Filter Property Value
Connection (1) USB-A plug 3.0
Connection (2) RJ45
Data transmission rate 1000000000 mb/s
Length 14.4 mm
Width 26 mm
Height 16 mm
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 140 pieces
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes